You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HIH6130-021-001 - 

Temperature and Humidity Sensor, 10 to 90% RH, -25°C to 85°C, I2C, Digital, SOIC-8, 2.3 to 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HIH6130-021-001
Order Code:
1961727
Product Range
HumidIcon HIH6100 Series
Technical Datasheet:
HIH6130-021-001 Datasheet
See all Technical Docs

Product Overview

The HIH6130-021-001 is a HumidIcon™ Digital Humidity/Temperature Sensor, digital output-type relative humidity (RH) and temperature sensor combined in the same package. Industry-leading total error band (TEB) (±5%RH), Honeywell specifies total error band-the most comprehensive, clear and meaningful measurement - that provides the sensor's true accuracy of ±5%RH over a compensated range of 5 to 50°C (41°F to 122°F) and 10 to 90%RH. Total error band should not be confused with Accuracy, which is actually a component of total error band. Many competitors simply specify the accuracy of their device; however, the specification may exclude hysteresis and temperature effects and may be calculated over a very narrow range, at only one point in the range or at their absolute best accuracy level. It is then up to the customer to calibrate the device to make sure it has the accuracy needed for the life of the application. Industry-leading long term stability (1.2%RH over five years).
  • Optional one or two %RH level alarm outputs
  • Multifunction ASIC
  • Halogen-free
  • Hydrophobic filter and condensation-resistant
  • I²C digital communication format
  • Industry-leading long-term stability
  • Energy efficient
  • High resolution

Applications

HVAC, Test & Measurement, Communications & Networking, Industrial, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10% to 90% Relative Humidity
:
± 4% RH
:
± 0.5°C
:
6s
:
30s
:
I2C
:
Digital
:
SOIC
:
8Pins
:
-25°C
:
85°C
:
2.3V
:
5.5V
:
HumidIcon HIH6100 Series
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for HIH6130-021-001

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 5

1+ £35.21   5+ £33.73   10+ £30.93   25+ £30.68   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
£8.52

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.52
 
5+ £7.36
 
10+ £6.20
 
50+ £5.82
 
100+ £5.36
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews