You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WF08U24R9BTL

SMD Chip Resistor, 24.9 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

WALSIN WF08U24R9BTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08U24R9BTL
Order Code:
2670210
Product Range
WF Series
Technical Datasheet:
WF08U24R9BTL   Datasheet
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24.9ohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
WF Series

:
± 25ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WF08U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08U series resistors are used in medical equipments, measuring instruments, communication devices, computers and printers.
  • Resistance range includes E24 & E192 decade values from 4.7ohm to 1Mohm
  • EIA 0805 case size
  • ±25ppm/°C high performance TCR
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% and ±1% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • Low current noise
  • Continuous working voltage of 100V and rated power of 100mW
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2670210RL Check stock

922 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£0.071 ( ex VAT  ) £0.0852 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.071 £0.0852
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0408 £0.0490
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.031 £0.0372
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0272 £0.0326
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 2670210) x 0.071 = £0.71
10 (Cut Tape 2670210) x 0.0852 = £0.852
Total Price: £0.71 ( ex VAT  )
Total Price: £0.85 ( inc VAT )
10 (Re-reel 2670210RL) x 0.071 = £0.71
10 (Re-reel 2670210RL) x 0.0852 = £0.852
Total Price: £0.71 ( ex VAT  )
Total Price: £0.85 ( inc VAT )
Choose your packaging preference
2670210RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.