You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WF08U1961BTL - 

SMD Chip Resistor, 0805 [2012 Metric], 1.96 kohm, WF08U Series, 100 V, Thin Film, 100 mW

WF08U1961BTL - SMD Chip Resistor, 0805 [2012 Metric], 1.96 kohm, WF08U Series, 100 V, Thin Film, 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08U1961BTL
Order Code:
2668905
Product Range
WF08U Series
Technical Datasheet:
WF08U1961BTL   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1.96kohm
:
WF08U Series
:
100V
:
Thin Film
:
100mW
:
± 0.1%
:
± 25ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WF08U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08U series resistors are used in medical equipments, measuring instruments, communication devices, computers and printers.
  • Resistance range includes E24 & E192 decade values from 4.7ohm to 1Mohm
  • EIA 0805 case size
  • ±25ppm/°C high performance TCR
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% and ±1% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • Low current noise
  • Continuous working voltage of 100V and rated power of 100mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for WF08U1961BTL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.856   50+ £0.524   100+ £0.423   250+ £0.417   500+ £0.41   1000+ £0.274   5000+ £0.273   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

5000+ £0.0172  

Restricted Item Add

Related Searches

 
Packaging type Reel
  Additional packaging options available
Cut Tape :2670180 Check stock
Re-reel (minimum 10/reel):2670180RL Check stock

10,000 In stock

Available until stock is exhausted

10,000 in stock for next day delivery (UK stock)
£0.0151

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ £0.0151
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ £0.0219
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2670180) x 0.0219 = £109.50
Total Price: £109.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2670180RL) x 0.0219 = £109.50
Total Price: £109.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2668905) x 0.0151 = £75.50
Total Price: £75.50
Choose your packaging preference
2670180
2670180RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.