You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0603X105K100CT

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R

0603X105K100CT - SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0603X105K100CT
Order Code:
2495415
Technical Datasheet:
0603X105K100CT   Datasheet
See all Technical Docs

Product Information


:
1µF

:
10V

:
0603 [1608 Metric]

:
± 10%

:
X5R

:
-

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives for 0603X105K100CT

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.304   100+ £0.103   500+ £0.0636   1000+ £0.0491   2000+ £0.04   More Pricing...

Restricted Item Add

YAGEO

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, CC Series

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.0843   100+ £0.0318   500+ £0.0269   1000+ £0.0219   2000+ £0.0208   4000+ £0.0173   20000+ £0.0137   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, AVX 0603 MLCC

Reel
     

Each (Supplied on Full Reel)

4000+ £0.0247   20000+ £0.0184   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, AVX 0603 MLCC

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.131   100+ £0.0617   500+ £0.0411   1000+ £0.0353   2000+ £0.0312   More Pricing...

Restricted Item Add
     
Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, C Series KEMET

Reel
     
Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0096   20000+ £0.0094   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0843   100+ £0.0362   500+ £0.0229   1000+ £0.0185   2000+ £0.0175   4000+ £0.0158   20000+ £0.014   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.208   100+ £0.126   500+ £0.0942   1000+ £0.0795   2000+ £0.0689   More Pricing...

Restricted Item Add
Packaging type Reel

8,000 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.0132

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ £0.0132
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.0078
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.