You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

112153001

Fluorescent Lamp, Protective, 70 mm, 18 W, 24 VDC, 287 mm

112153001 - Fluorescent Lamp, Protective, 70 mm, 18 W, 24 VDC, 287 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALDMANN WALDMANN
Manufacturer Part No:
112153001
Order Code:
1050987
Technical Datasheet:
112153001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
287mm

:
-

:
-

:
70mm

:
24VDC

:
4000K

:
18W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 112153001 is a 24VDC AWDCE Machine Tube Luminaries with borosilicate glass fitted with 1 x compact fluorescent lamp TC-DEL, 4000K color temperature. Electronic ballast work equipment with connecting terminal main leads.
  • Direct light distribution
  • Thread M40 x 1.5 fastening
  • IP67 Protection rating

Applications

Lighting

No Longer Stocked

£216.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £216.00