Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMF2893GX01
Order Code2504202
Technical Datasheet
Peak Wavelength890nm
Diode Case StyleSMD
Angle of Half Intensity25°
Forward Current If(AV)100mA
Radiant Intensity (Ie)30mW/Sr
Forward Voltage VF Max1.6V
Rise Time30ns
Fall Time tf30ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Peak Wavelength
890nm
Angle of Half Intensity
25°
Radiant Intensity (Ie)
30mW/Sr
Rise Time
30ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2A - 4 weeks
Diode Case Style
SMD
Forward Current If(AV)
100mA
Forward Voltage VF Max
1.6V
Fall Time tf
30ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability