You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VO1400AEFTR - 

MOSFET Relay, 60 V, 100 mA, 5 ohm, SPST-NO

VO1400AEFTR - MOSFET Relay, 60 V, 100 mA, 5 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VO1400AEFTR
Order Code:
2396109
Product Range
VO1400AEF Series
Technical Datasheet:
VO1400AEFTR   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
100mA
:
SMD
:
60V
:
5ohm
:
1.5kV
:
50mA
:
VO1400AEF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VO1400AEFTR is a 1-pole optically isolated Solid-state Relay (SSR), surface mount, 1 form-A contact configuration, 1500VRMS isolation test voltage, TTL/CMOS compatible input.
  • Clean bounce free switching
  • High reliability hybrid receptor

Applications

Industrial, Power Management, Automation & Process Control, Security, Sensing & Instrumentation

Related Searches

 

32,977 In stock

9,491 in stock for next day delivery (Liege stock)
23,486 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£0.668

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.668
 
50+ £0.636
 
100+ £0.604
 
500+ £0.504
 
1000+ £0.463
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange