Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLHW4100
Order Code2682714
Product RangeVLHW41
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity7.15cd
Viewing Angle45°
Lens ShapeRound
Product RangeVLHW41
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The VLHW4100 from Vishay is VLHW41 series ultrabright white LED. This is a clear, untinted 3mm LED for high end applications where supreme luminous intensity is required. This lamp utilizes the highly developed ultrabright InGaN technologies. The lens and the viewing angle is optimized to achieve best performance of light output and visibility. It is used in Interior and exterior lighting, outdoor LED panels, instrumentation and front panel indicators, replaces incandescent lamps and light guide compatible.
- InGaN and converter technology
- White colour LED
- Luminous intensity of 7150 (typ) at IF = 20mA
- Maximum forward voltage of 3.8V at IF = 20mA
- Angle of half intensity of ±22.5°
- Power dissipation of 95mW
- ESD withstand voltage up to 2KV according to JESD22-A114-B
Applications
Signalling
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Viewing Angle
45°
Product Range
VLHW41
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
7.15cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
Product traceability