You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, VJ Series

VJ1206Y104KXACW1BC - SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, VJ Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VJ1206Y104KXACW1BC
Order Code:
2666740
Product Range
VJ Series
See all Technical Docs

Product Information


:
0.1µF

:
50V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
VJ Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay VJ series are surface mount multilayer ceramic chip capacitors for high frequency and commodity applications. These capacitors X7R dielectric material is made of dry sheet technology process. It used in consumer electronics, telecommunications, data processing and mobile applications.
  • EIA 0402, 0603, 0805, 1206, 1210 case sizes are available
  • Capacitance range from 100pF to 47µF
  • Rated voltage range from 10VDC to 100VDC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (IR) at UR is >= 10Gohm or R x C >= 500 ohm x F whichever is less
  • Ni-barrier with 100% tin terminations
  • Base Metal Electrode system (BME)
  • Temperature coefficient of capacitance is ±15% from -55°C to +125°C without voltage applied
  • Suitable for high frequency applications

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives for VJ1206Y104KXACW1BC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

4000+ £0.0205   20000+ £0.0204   40000+ £0.0203   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, AVX 1206 MLCC

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.182   100+ £0.0901   500+ £0.0593   1000+ £0.0509   2000+ £0.0508   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.182   100+ £0.0816   500+ £0.0583   2500+ £0.0371   7500+ £0.0314   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0307  

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.15   100+ £0.075   500+ £0.05   1000+ £0.0429   2000+ £0.0333   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, AVX 1206 MLCC

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.144   100+ £0.0735   500+ £0.0501   1000+ £0.0443   2000+ £0.0389   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0288  

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0375   20000+ £0.0322   More Pricing...

Restricted Item Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, CC Series

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.188   100+ £0.0834   500+ £0.0563   1000+ £0.0451   2000+ £0.0413   4000+ £0.0375   20000+ £0.0322   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FT-CAP, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.33   100+ £0.177   500+ £0.146   1000+ £0.114   2000+ £0.099   More Pricing...

Restricted Item Add

Related Searches

 

64,000 In stock

4,000 in stock for next day delivery (Liege stock)
60,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£0.0428

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ £0.0428
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.0412