You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VDMR10A1

7 Segment LED Display, Red, 20 mA, 2 V, 20.8 mcd, 1, 10 mm

VDMR10A1 - 7 Segment LED Display, Red, 20 mA, 2 V, 20.8 mcd, 1, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VDMR10A1
Order Code:
2682709
Product Range
VDM.10A1 Series
Technical Datasheet:
VDMR10A1   Datasheet
See all Technical Docs

Product Overview

The VDMR10A1 from Vishay is a VDM.10A1 series 10mm SMD seven segment LED display in a very compact package. This LED utilizes AlInGaP on GaAs chip technology. It is evenly lighted segments with grey package surface. It is suitable for DC, high peak current and used in panel meters, point-of-sale terminals and control units.
  • Common anode circuitry
  • Super red colour LED
  • Luminous intensity of 1600µcd (typ) at IF = 1mA
  • Wavelength of 631nm (typ) at IF = 20mA
  • Maximum forward voltage of 2.6V at IF = 20mA
  • Untinted segments
  • Wide viewing angle, angle of half intensity is ±50°
  • Power dissipation per segment is 70mW

Applications

Signalling, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
20mA

:
2V

:
20.8mcd

:
1

:
10mm

:
Common Anode

:
VDM.10A1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2682709RL Check stock

No Longer Stocked

£0.94 ( ex VAT  ) £1.128 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.94 £1.128
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.725 £0.8700
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.691 £0.8292
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.658 £0.7896
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.624 £0.7488
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.59 £0.708
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange