Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTF3C105K050C2700
Order Code1827909
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3C105K050C2700
Order Code1827909
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR2.7ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current200mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for TF3C105K050C2700
1 Product Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2.7ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
200mA
Product Width
3.2mm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237