You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

TVS Diode, TRANSZORB SMC3K Series, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins

SMC3K24CA-M3/57 - TVS Diode, TRANSZORB SMC3K Series, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMC3K24CA-M3/57
Order Code:
2308982
Product Range
TRANSZORB SMC3K Series
Technical Datasheet:
SMC3K24CA-M3/57   Datasheet
See all Technical Docs

Product Information


:
TRANSZORB SMC3K Series

:
Bidirectional

:
24V

:
38.9V

:
DO-214AB (SMC)

:
2Pins

:
26.7V

:
29.5V

:
3kW

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB SMC3K series surface-mount Transient Voltage Suppressor Diode offers 3000W peak pulse power capability with a (10/1000µs) waveform. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Available in bidirectional polarity
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Halogen-free
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Alternatives for SMC3K24CA-M3/57

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

TVS Diode, SMLJ Series, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £1.07   10+ £0.832   100+ £0.595   250+ £0.59   500+ £0.504   1000+ £0.42   5000+ £0.412   More Pricing...

Restricted Item Add
     

Each

1+ £1.92   10+ £1.44   100+ £1.13   250+ £1.07   500+ £1.00   1000+ £0.769   5000+ £0.754   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.36   10+ £1.03   100+ £0.979   250+ £0.858   500+ £0.73   1000+ £0.715   5000+ £0.70   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.03   10+ £0.833   100+ £0.595   250+ £0.56   500+ £0.525   1000+ £0.417   5000+ £0.381   More Pricing...

Restricted Item Add

Related Searches

 

49 In stock

49 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

1,700 will be available for delivery on 28/09/20

£1.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.895
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.876
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.694
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.617
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.573