You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4686DY-T1-E3 - 

MOSFET Transistor, N Channel, 18.2 A, 30 V, 0.0078 ohm, 10 V, 3 V

SI4686DY-T1-E3 - MOSFET Transistor, N Channel, 18.2 A, 30 V, 0.0078 ohm, 10 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4686DY-T1-E3
Order Code:
2335317
Technical Datasheet:
SI4686DY-T1-E3   Datasheet
See all Technical Docs

Product Overview

The SI4686DY-T1-E3 is a 30VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for high-side DC-to-DC conversion applications.
  • 100% Rg tested
  • Extremely low Qgd WFET® technology for low switching losses
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
N Channel
:
18.2A
:
30V
:
0.0078ohm
:
10V
:
3V
:
5.2W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SI4686DY-T1-E3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.802   10+ £0.688   100+ £0.528   500+ £0.466   1000+ £0.37   2500+ £0.352   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

2453419 - MOSFET Transistor, N Channel, 13 A, 30 V, 0.0074 ohm, 10 V, 1.7 V

View all alternatives / recommendations
£0.319

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.319