You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFR2500001001FR500

METAL FILM RESISTOR, 1KOHM, 400mW, 1%

SFR2500001001FR500 - METAL FILM RESISTOR, 1KOHM, 400mW, 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFR2500001001FR500
Order Code:
4575003
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
SFR25 Series

:
400mW

:
± 1%

:
Axial Leaded

:
250V

:
Metal Film

:
± 100ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

5,580 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 3 business days

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

£0.0975

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.0975
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.078
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0374
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0317
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0268
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.