You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PR02000201500JA100

Through Hole Resistor, 150 ohm, PR02 Series, 2 W, ± 5%, Axial Leaded, 500 V

PR02000201500JA100 - Through Hole Resistor, 150 ohm, PR02 Series, 2 W, ± 5%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PR02000201500JA100
Order Code:
2614529
Product Range
PR02 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150ohm

:
PR02 Series

:
2W

:
± 5%

:
Axial Leaded

:
500V

:
Metal Film

:
± 250ppm/K

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PR02 series from Vishay automotive grade power metal film leaded resistors. The resistance range includes E24, E96 decade values from 0.33ohm to 1Mohm. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper (Cu-lead) is welded to the end-caps. The resistors are coated with a red, non flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. Typical applications include all general purpose power applications, automotive electronics and lighting ballast.
  • Automotive grade AEC-Q200 qualified
  • DIN size is 0411
  • Meets active and passive flammability requirements as defined in IEC 60115-1
  • Available in ±1% and ±5% resistance tolerance values
  • Temperature coefficient is ±250ppm/K
  • Rated power dissipation is 2W(1ohm less than or equal to R), 1.2W(R less than 1ohm)
  • Thermal resistance is 75K/W
  • Operating voltage is 500V

812 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.202

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.202
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.171
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.108
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0999
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0864
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0679
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0551
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.