You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PR02000201003JA100
Through Hole Resistor, 100 kohm, PR02 Series, 2 W, ± 5%, Axial Leaded, 500 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PR02000201003JA100
- Order Code:
- 2614523
- Product Range
- PR02 Series
- Technical Datasheet:
- PR02000201003JA100 Datasheet
Product Range Selector (PR02 Series)
See all from this product rangeAlternatives for PR02000201003JA100
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kohm
- :
- PR02 Series
- :
- 2W
- :
- ± 5%
- :
- Axial Leaded
- :
- 500V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- AEC-Q200
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Automotive grade AEC-Q200 qualified
- DIN size is 0411
- Meets active and passive flammability requirements as defined in IEC 60115-1
- Available in ±1% and ±5% resistance tolerance values
- Temperature coefficient is ±250ppm/K
- Rated power dissipation is 2W(1ohm less than or equal to R), 1.2W(R less than 1ohm)
- Thermal resistance is 75K/W
- Operating voltage is 500V
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.248 £0.2976 | |
50+ | £0.179 £0.2148 | |
100+ | £0.13 £0.156 | |
250+ | £0.0939 £0.1127 | |
500+ | £0.0804 £0.0965 | |
1000+ | £0.0685 £0.0822 | |
5000+ | £0.0555 £0.0666 |
Pricing is unavailable. Please contact customer services.