You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

O050H016AGPP5N0000

Graphic OLED, 50 x 16 Pixels, Green on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

O050H016AGPP5N0000 - Graphic OLED, 50 x 16 Pixels, Green on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
O050H016AGPP5N0000
Order Code:
2769911
Product Range
OLED-050H016A Series
See all Technical Docs

Product Range Selector (OLED-050H016A Series)

See all from this product range

Product Overview

The O050H016AGPP5N0000 from Vishay is a green emitting 50 x 16 dot graphic display OLED module.
  • OLED-0010 built-in controller
  • 1/16 duty cycle
  • 5V driver voltage
  • Module dimension is 58mm x 32mm x 10mm (max)
  • Viewing area of 38mm x 16mm
  • Active area of 29.96mm x 11.16mm

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50 x 16 Pixels

:
Green on Black

:
5V

:
Parallel, SPI

:
58mm x 32mm

:
-40°C

:
80°C

:
COB

:
OLED-050H016A Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£8.16 ( ex VAT  ) £9.792 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.16 £9.792
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £8.00 £9.6
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.83 £9.396
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.81 £9.372
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.45 £7.740
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £6.37 £7.644
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange