You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMB0207MC5604FB200 - 

Surface Mount MELF Resistor, 5.6 Mohm, VISHAY - MMB 0207 HV Series, 1 kV, Thin Film, 400 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MMB0207MC5604FB200
Order Code:
2471821RL
Product Range
VISHAY - MMB 0207 HV Series
See all Technical Docs

Product Information

:
5.6Mohm
:
VISHAY - MMB 0207 HV Series
:
1kV
:
Thin Film
:
400mW
:
± 1%
:
± 50ppm/K
:
MELF 0207 [6123 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VISHAY - MMB 0207 HV series professional high voltage thin film MELF resistors. These are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. The devices typical applications in the fields of lighting and medical equipment reflect the outstanding level of proven reliability.
  • Matte Sn termination on Ni barrier layer
  • Operating temperature range -55 to 155°C
  • 1000V high operating voltage (Umax)
  • Advanced metal film technology, intrinsic sulphur resistance, excellent pulse load capability
  • DIN size is 0207, resistance tolerance is ±1%
  • Resistance range includes E24 and E96 decade values from 340Kohm to 10Mohm
  • Temperature coefficient is ±50ppm/K, voltage coefficient is < 2ppm/V
  • Rated dissipation is 1.0W
  • High voltage resistor

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2471821 Check stock

No Longer Stocked

£1.21

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 10
Quantity Price Your Price
 
 
5+ £1.21
 
50+ £0.629
 
250+ £0.47
 
500+ £0.35
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.