You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL213491105E3 - 

Electrolytic Capacitor, 1 µF, 50 V, 134 RLP 5 Series, ± 20%, Radial Leaded, 4 mm

MAL213491105E3 - Electrolytic Capacitor, 1 µF, 50 V, 134 RLP 5 Series, ± 20%, Radial Leaded, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL213491105E3
Order Code:
1165543
Product Range
134 RLP 5 Series
Also Known As:
222213491105
Technical Datasheet:
MAL213491105E3   Datasheet
See all Technical Docs

Product Information

:
1µF
:
50V
:
134 RLP 5 Series
:
± 20%
:
Radial Leaded
:
4mm
:
1mm
:
5mm
:
-40°C
:
85°C
:
1500 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 134 RLP 5 series general purpose radial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used for coupling, decoupling, smoothing, filtering, timing and high mounting density applications. It is also used in portable, mobile equipment (very small size and very low mass) and low profile equipment.
  • 1500hrs at 85°C Useful life
  • 6.3 to 50V Rated voltage range
  • 1 to 100µF Rated capacitance range
  • 5mm Height, very low profile
  • Extremely miniaturized
  • Charge and discharge proof

Applications

Industrial, Automotive, Audio, Imaging, Video & Vision

Also Known As

222213491105

Alternatives for MAL213491105E3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.0474   50+ £0.0352   100+ £0.0312   250+ £0.028   500+ £0.0241   1000+ £0.0205   5000+ £0.0158   10000+ £0.0143   More Pricing...

Restricted Item Add
     

Each

1+ £0.0476   50+ £0.0354   100+ £0.0314   250+ £0.0282   500+ £0.0242   1000+ £0.0206   5000+ £0.0159   10000+ £0.0144   More Pricing...

Restricted Item Add

Related Searches

 

5,489 In stock

5,417 in stock for next day delivery (Liege stock)
72 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/07/20

£0.242

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.242
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.195
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.159
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.144
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.141
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.138
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.135