Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZERR68M01
Order Code1741371
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZERR68M01
Order Code1741371
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeIHLP-2525EZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0045ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
Alternatives for IHLP2525EZERR68M01
3 Products Found
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
RMS Current (Irms)
18A
Saturation Current (Isat)
11.5A
Power Inductor Case
6.86mm x 6.47mm x 5mm
DC Resistance Max
0.0045ohm
Product Length
6.86mm
Product Height
5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012