You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F472K75Y5RN83K0R - 

Ceramic Disc Capacitor, 4700 pF, 1 kV, F Series, ± 10%, Y5R, 10 mm

F472K75Y5RN83K0R - Ceramic Disc Capacitor, 4700 pF, 1 kV, F Series, ± 10%, Y5R, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
F472K75Y5RN83K0R
Order Code:
1141796
Product Range
F Series
Technical Datasheet:
F472K75Y5RN83K0R   Datasheet
See all Technical Docs

Product Information

:
4700pF
:
1kV
:
F Series
:
± 10%
:
Y5R
:
10mm
:
Radial Leaded
:
-30°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay F series are ceramic disc capacitors with Class 2, Y5R dielectric material. The capacitors consist of a ceramic disc and both sides are silver-plated. The connection leads are made of tinned copper having a diameter of 0.6mm or 0.8mm. These capacitors are used in electronic circuits where low losses and high capacitance per volume are essential such as SMPS, HF ballast, snubber and high voltage circuits.
  • High reliability and low losses
  • High capacitance value ranges from 100pF to 4700pF in small size
  • ±10% and ±20% tolerance
  • Rated voltage of 500, 1000, 2000, 3000VDC
  • Lead spacing of 5mm, 7.5mm and 10mm
  • Encapsulation is made of epoxy resin
  • Flammable resistant in accordance with "UL 94 V-0"

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

 

4,307 In stock

1,409 in stock for next day delivery (Liege stock)
2,898 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

10,000 will be available for delivery on 28/02/20

More stock available week commencing 02/03/20

£0.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.423
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.377
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.261
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.227
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.192
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.152
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange