You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DG508BEQ-T1-E3

Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 500ohm, ± 5V to ± 20V Supply, TSSOP-16

DG508BEQ-T1-E3 - Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 500ohm, ± 5V to ± 20V Supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG508BEQ-T1-E3
Order Code:
2293563
Technical Datasheet:
DG508BEQ-T1-E3   Datasheet
See all Technical Docs

Alternatives for DG508BEQ-T1-E3

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

ANALOG DEVICES

8:1 Analog Multiplexer IC, Single, 4 ohm, ± 4.5V to ± 5.5V, TSSOP-16

     
Restricted Item Add

Product Overview

The DG508BEQ-T1-E3 is an 8-channel Single-ended Analog Multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, addresses (AX) and enable (EN) are TTL compatible over the full specified operating temperature range. The device is fabricated on an enhanced SG-II CMOS process that achieves improved performance on: reduced charge injection, lower device leakage and minimized parasitic capacitance.
  • Operate with single or dual power supply
  • V+ to V- Analog signal swing range
  • Low leakage typically <3pA
  • 2pC Low charge injection
  • 10µA Low power supply
  • Latch-up current per JESD78 >250mA
  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness

Applications

Medical, Signal Processing, Communications & Networking, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
500ohm

:
± 5V to ± 20V

:
TSSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£2.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.944
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.