Product Information
Alternatives for DG2731DQ-T1-E3
1 Product Found
Product Overview
The DG2731DQ-T1-E3 is a single-pole double-throw (SPDT) dual monolithic CMOS Analog Switch designed for high performance switching of analog signals. It combines low-power, high speed, low on-resistance and small package size. It has an operation range from 1.6 to 4.3V single supply. The DG2731 has two separate control pins with reverse control logic. It is 1.6V logic compatible, allowing the easy interface with low voltage DSP or MCU control logic and ideal for one cell Li-ion battery direct power. The switch conducts signals within power rails equally well in both directions when on and blocks up to the power supply level when off. Break-before-make is guaranteed. The DG2731 is built on Siliconix's sub-micron CMOS low voltage process technology and provides greater than 300mA latch-up protection, as tested per JESD78.
- Reduced power consumption
- High accuracy
- Reduce board space
- TTL/1.6V Logic compatible
- Fast switching
- Low on-resistance
Applications
Industrial, Communications & Networking, Audio, Imaging, Video & Vision, Power Management
Technical Specifications
Analogue Switch
1.65V to 4.3V
MSOP
2Channels
0.45ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single Supply
0.45ohm
10Pins
0.21ohm
SPDT
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate