You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue Switch, Dual Channel, 4 Channels, SPST, 1.8 ohm, ± 4.5V to ± 16.5V, TSSOP, 16 Pins

DG1413EQ-T1-GE3 - Analogue Switch, Dual Channel, 4 Channels, SPST, 1.8 ohm, ± 4.5V to ± 16.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG1413EQ-T1-GE3
Order Code:
2361561
Technical Datasheet:
DG1413EQ-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The DG1413EQ-T1-GE3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.033µW) with high speed (tON: 100ns). It achieves high-voltage ratings and superior switching performance, it was built on Vishay Siliconix's newest high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG1413 has two normally open and two normally closed switches.
  • TTL/CMOS Compatible
  • Single supply capability
  • Widest dynamic range
  • Low signal errors and distortion
  • Break-before-make switching action
  • Simple interfacing

Applications

Industrial, Medical, Communications & Networking, Power Management, Computers & Computer Peripherals

Product Information


:
4Channels

:
SPST

:
1.8ohm

:
± 4.5V to ± 16.5V

:
TSSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2361561RL Check stock

No Longer Manufactured

£2.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.10
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
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.