You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW0402330RJNED

SMD Chip Resistor, 330 ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

CRCW0402330RJNED - SMD Chip Resistor, 330 ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0402330RJNED
Order Code:
2614292
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW0402330RJNED   Datasheet
See all Technical Docs

Product Information


:
330ohm

:
± 5%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 200ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are automotive grade standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Metal glaze on high quality ceramic
  • Available in 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W power ratings
  • Available in ±1% and ±5% tolerance
  • 2mm pitch packaging option for 0603 size
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Automotive grade AEC-Q200 qualified
  • Zero ohm jumper are available for all sizes
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Alternatives for CRCW0402330RJNED

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.0333   100+ £0.013   500+ £0.0056   2500+ £0.0045   5000+ £0.0039   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0041   100+ £0.0037   500+ £0.0033   2500+ £0.0026   5000+ £0.0021   More Pricing...

Restricted Item Add

YAGEO

RES, THICK FILM, 330R, 5%, 0.0625W, 0402

     

Each (Supplied on Cut Tape)

1+ £0.0813   25+ £0.0086   100+ £0.008   250+ £0.0073   500+ £0.0064   1000+ £0.0051   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0027  

Restricted Item Add

YAGEO

SMD Chip Resistor, 330 ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.0108   100+ £0.0072   500+ £0.0055   2500+ £0.0033   5000+ £0.0024   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0019   50000+ £0.0013   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0623  

Restricted Item Add
Packaging type Reel

10,000 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.0033

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0033
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0029
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.