You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW040210K0JNED - 

SMD Chip Resistor, 0402 [1005 Metric], 10 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

CRCW040210K0JNED - SMD Chip Resistor, 0402 [1005 Metric], 10 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040210K0JNED
Order Code:
2614281
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW040210K0JNED   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
10kohm
:
CRCW e3 Series
:
50V
:
Thick Film
:
63mW
:
± 5%
:
± 200ppm/K
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are automotive grade standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Metal glaze on high quality ceramic
  • Available in 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W power ratings
  • Available in ±1% and ±5% tolerance
  • 2mm pitch packaging option for 0603 size
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Automotive grade AEC-Q200 qualified
  • Zero ohm jumper are available for all sizes
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for CRCW040210K0JNED

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.122   100+ £0.0878   500+ £0.0485   2500+ £0.0449   5000+ £0.0406   10000+ £0.0338   50000+ £0.0336   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0016   50000+ £0.0011   100000+ £0.001   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0062   100+ £0.0052   500+ £0.0042   2500+ £0.0035   5000+ £0.003   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0027   50000+ £0.0025   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0027   50000+ £0.0021   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0017   50000+ £0.0013   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0045   100+ £0.0041   500+ £0.0036   2500+ £0.0024   5000+ £0.0019   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Reel

300,000 In stock

300,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

£0.0037

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0037
 
50000+ £0.0031
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.