You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW0201750KFNED - 

SMD Chip Resistor, 0201 [0603 Metric], 750 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

CRCW0201750KFNED - SMD Chip Resistor, 0201 [0603 Metric], 750 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0201750KFNED
Order Code:
2121205
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW0201750KFNED   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
750kohm
:
CRCW e3 Series
:
30V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Alternatives for CRCW0201750KFNED

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.09   100+ £0.036   500+ £0.0106   2500+ £0.0072   5000+ £0.006   10000+ £0.0037   50000+ £0.0034   100000+ £0.0033   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

15000+ £0.0073   75000+ £0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0147   100+ £0.0119   500+ £0.0082   2500+ £0.006   5000+ £0.0052   10000+ £0.0046   50000+ £0.0033   100000+ £0.0027   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

15000+ £0.109  

Restricted Item Add

Related Searches

 
Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/06/20

Contact me when back in stock

View all alternatives / recommendations
£0.0043

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0043
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.