You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW0201100KFNED - 

SMD Chip Resistor, 0201 [0603 Metric], 100 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

CRCW0201100KFNED - SMD Chip Resistor, 0201 [0603 Metric], 100 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0201100KFNED
Order Code:
2121094
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW0201100KFNED   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
100kohm
:
CRCW e3 Series
:
30V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Alternatives for CRCW0201100KFNED

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.0604   100+ £0.0236   500+ £0.0101   2500+ £0.0079   5000+ £0.0062   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.0995   25+ £0.0268   100+ £0.0229   250+ £0.0161   500+ £0.0122   1000+ £0.0092   More Pricing...

Restricted Item Add

PANASONIC

RES, THICK FILM, 100K, 1%, 0.05W, 0201

     

Each

1+ £0.0376   25+ £0.0229   100+ £0.0131   250+ £0.0123   500+ £0.0116   1000+ £0.0104   2500+ £0.0091   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.006  

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0502   100+ £0.0198   500+ £0.0085   2500+ £0.0068   7500+ £0.0057   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

15000+ £0.0054   75000+ £0.0052   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

15000+ £0.0037   75000+ £0.0025   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0748   100+ £0.0187   500+ £0.0107   2500+ £0.0075   7500+ £0.005   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0117   100+ £0.0095   500+ £0.0065   2500+ £0.0047   7500+ £0.0041   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

15000+ £0.0036   75000+ £0.0026   150000+ £0.0022   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/07/20

Contact me when back in stock

View all alternatives / recommendations
£0.0043

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0043
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.