You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2N7002K-T1-E3

MOSFET, N CHANNEL, 60V, 2OHM, 300mA, TO-236, FULL REEL

2N7002K-T1-E3 - MOSFET, N CHANNEL, 60V, 2OHM, 300mA, TO-236, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2N7002K-T1-E3
Order Code:
2363509
Technical Datasheet:
2N7002K-T1-E3   Datasheet
See all Technical Docs

Alternatives for 2N7002K-T1-E3

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

VISHAY

N CHANNEL MOSFET, 60V, 0.5A, SOT-23

     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

NEXPERIA

Power MOSFET, N Channel, 60 V, 360 mA, 1 ohm, SOT-23, Surface Mount

Cut Tape
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
60V

:
300mA

:
2ohm

:
TO-236

:
Surface Mount

:
10V

:
2V

:
350mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

£0.0748

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.0748
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.0747
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ £0.0746
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ £0.0745
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.