Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No195D106X9025Y2T
Order Code1692415
Product RangeTANTAMOUNT 195D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No195D106X9025Y2T
Order Code1692415
Product RangeTANTAMOUNT 195D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2910 [7227 Metric]
Capacitance Tolerance± 10%
ESR-
Manufacturer Size CodeY
Failure Rate-
Ripple Current-
Product Length6.2mm
Product Width2.65mm
Product Height1.75mm
Product RangeTANTAMOUNT 195D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 195D series solid chip TANTAMOUNT® Tantalum Capacitor with conformal coating. This capacitor is available in tin/lead (SnPb), 100% tin terminations.
- US and European case sizes available
- All cases except R case are halogen-free
- 0.1 to 330μF Capacitance range
- 2 to 50V Voltage range
Applications
Industrial
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2910 [7227 Metric]
ESR
-
Failure Rate
-
Product Length
6.2mm
Product Height
1.75mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Y
Ripple Current
-
Product Width
2.65mm
Product Range
TANTAMOUNT 195D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117