You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TSOP38238.. - 

Infrared Receiver, Remote Control, 38 kHz, Side View Through Hole

TSOP38238.. - Infrared Receiver, Remote Control, 38 kHz, Side View Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP38238..
Order Code:
2395954
Technical Datasheet:
TSOP38238..   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
38
:
Side View Through Hole
:
45m
:
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
:
5.5
:
2.5
:
AGC2
:
0.12
:
45
:
-25
:
85
:
350
:
-
:
No SVHC (15-Jun-2015)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TSOP38238 is a 38kHz IR Receiver Module for remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
  • Very Low Supply Current
  • Photo Detector and Preamplifier in One Package
  • Internal Filter for PCM Frequency
  • Improved Shielding Against EMI
  • Improved Immunity Against Ambient Light
  • Insensitive to Supply Voltage Ripple and Noise

Applications

Security

Alternatives for TSOP38238..

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.934   10+ £0.605   25+ £0.561   50+ £0.552   100+ £0.476   500+ £0.341   More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.