You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D150G20C0GH63L2R - 

Ceramic Disc Capacitor, 15 pF, 100 V, ± 2%, C0G / NP0, 2.5 mm

D150G20C0GH63L2R - Ceramic Disc Capacitor, 15 pF, 100 V, ± 2%, C0G / NP0, 2.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
D150G20C0GH63L2R
Order Code:
1827806
Technical Datasheet:
D150G20C0GH63L2R Datasheet
See all Technical Docs

Product Information

:
15pF
:
100V
:
-
:
± 2%
:
C0G / NP0
:
2.5mm
:
Radial Leaded
:
-55°C
:
125°C
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with NP0 dielectric material. The capacitance value ranges from 1.5pF to 220pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 100VDC
  • Available in selective tolerance values
  • Operating temperature range from -55°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 

No Longer Manufactured

£0.152

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.152
 
50+ £0.121
 
100+ £0.091
 
250+ £0.073
 
500+ £0.059
 
1000+ £0.049
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.