You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCUSB34

USB Hub, High Speed, USB 2.0, 7 Port, Bus Powered

VELLEMAN SA PCUSB34
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCUSB34
Order Code:
2113627
Also Known As:
GTIN UPC EAN: 5410329427924
Technical Datasheet:
PCUSB34   Datasheet
See all Technical Docs

Alternatives for PCUSB34

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Easy to use USB Hub with hot plug-and-play support meaning no driver is required.
  • USB 2.0 high speed transfer rate up to 480 Mbps
  • 7 x USB 2.0 port
  • Power status LED indicator
  • Y-type USB cable, 1 m data transfer cable and 30 cm power cable
  • Can be powered with a 5 V power supply (not included) with 1.35 x 3.5 mm connector
  • MTT (Multiple Transaction Translator) mode supported
  • System requirements: Windows® ME - 2000 - XP - Vista - 7 - 8.1

Applications

Consumer Electronics, Communications & Networking

Also Known As

GTIN UPC EAN: 5410329427924

No Longer Manufactured

£10.34 ( ex VAT  ) £12.408 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £10.34 £12.408
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £9.95 £11.940
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --