You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EGPD800ELL162MM40H

Electrolytic Capacitor, 1600 µF, 80 V, GPD Series, ± 20%, Radial Leaded, 2000 hours @ 135°C

EGPD800ELL162MM40H - Electrolytic Capacitor, 1600 µF, 80 V, GPD Series, ± 20%, Radial Leaded, 2000 hours @ 135°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EGPD800ELL162MM40H
Order Code:
2841980
Product Range
GPD Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1600µF

:
80V

:
GPD Series

:
± 20%

:
Radial Leaded

:
2000 hours @ 135°C

:
Polar

:
18mm

:
7.5mm

:
40mm

:
-40°C

:
135°C

:
0.021ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The GPD series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These are low impedance, high ripple current and long life capacitors. Suitable for automobile modules and other high temperature applications.
  • Capacitance values ranges from 160µF to 12000µF
  • Voltage rating available from 25VDC to 100VDC
  • Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
  • Capacitance tolerance is ±20%
  • Operating temperature range from -40˚C to 135˚C
  • Endurance with ripple current is 2000hours to 3000hours at 125˚C to 135˚C
  • Solvent resistant type

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

No Longer Stocked

£5.96 ( ex VAT  ) £7.152 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.96 £7.152
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ £5.25 £6.300
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £4.57 £5.484
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £4.31 £5.172
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.04 £4.848
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £3.62 £4.344
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.32 £3.984
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange