You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Electrolytic Capacitor, 7500 µF, 35 V, GPD Series, ± 20%, Radial Leaded, 18 mm

EGPD350ELL752MM40H - Electrolytic Capacitor, 7500 µF, 35 V, GPD Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EGPD350ELL752MM40H
Order Code:
2841979
Product Range
GPD Series
See all Technical Docs

Product Information


:
7500µF

:
35V

:
GPD Series

:
± 20%

:
Radial Leaded

:
18mm

:
7.5mm

:
40mm

:
-40°C

:
135°C

:
3000 hours @ 135°C

:
0.018ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GPD series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These are low impedance, high ripple current and long life capacitors. Suitable for automobile modules and other high temperature applications.
  • Capacitance values ranges from 160µF to 12000µF
  • Voltage rating available from 25VDC to 100VDC
  • Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
  • Capacitance tolerance is ±20%
  • Operating temperature range from -40˚C to 135˚C
  • Endurance with ripple current is 2000hours to 3000hours at 125˚C to 135˚C
  • Solvent resistant type

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

 

24 In stock

18 in stock for next day delivery (Liege stock)
6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/05/20

£5.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.92
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ £5.58
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £5.23
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £4.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.24
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.36