You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ULTIMAKER 2+
3D Printer, 2.85mm Filament, 0.02mm Layer, 223mm x 223mm x 205mm Build, 300mm/s, SD Card/USB
- Manufacturer:
- ULTIMAKER ULTIMAKER
- Manufacturer Part No:
- ULTIMAKER 2+
- Order Code:
- 2992626
- Technical Datasheet:
- ULTIMAKER 2+ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- 0.02mm
- :
- ABS, CPE, CPE+, Nylon, PC, PLA, TPU 95A
- :
- 223mm x 223mm x 205mm
- :
- 0.25mm, 0.4mm, 0.6mm, 0.8mm
- :
- 300mm/s
- :
- 240V
- :
- 221W
- :
- SD Card, USB
- :
- AMF, OBJ, STL
- :
- Cura
- :
- Mac OS, Linux, Windows
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Ultimaker 2+ printer is reliable, efficient and user-friendly printer
- Robust single extrusion 3D printing
- Deliver consistent results suitable for rapid prototyping and concept models
- Swappable nozzle between for greater detail or faster print speed
- Geared feeder boosts torque for more reliable extrusion
- Heated build plate for better adhesion and more material choice
- With an open filament system, you can always find the right material properties for your application
- Dimension (with bowden tubes and spool holder) is 342mm x 493mm x 588mm
No Longer Manufactured
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £1,845.00 £2,214.00 |
Pricing is unavailable. Please contact customer services.