You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CB10LV104M

Trimpot, Single Turn, Carbon, Top Adjust, 100 kohm, Through Hole, 1 Turns

CITEC - TE CONNECTIVITY CB10LV104M
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CB10LV104M
Order Code:
1227542
Product Range
CB10 Series
Also Known As:
1630480-4, CB10V 100K
Technical Datasheet:
CB10LV104M   Datasheet
See all Technical Docs

Product Range Selector (CB10 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Carbon

:
Top Adjust

:
100kohm

:
Through Hole

:
1Turns

:
CB10 Series

:
150mW

:
± 20%

:
± 500ppm/°C

:
Rectangular

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TE Connectivity CB10 series are single turn, radial leaded carbon trimming potentiometers with robust enclosed construction. These trimmers feature low cost, versatility and stable environmental characteristics. CB10 trimming potentiometers has innovative carbon resistive element printed on film in fully enclosed package and normally suitable for wide range of applications. Arrow head, hex centre and cross slot adjustment styles available.
  • Available with standard and extended life features
  • 10mm square shape potentiometer
  • Linear Resistance range of 100 ohm to 10Mohm and non linear Resistance range of 1Kohm to 1Mohm
  • ±10%, ±20% and ±30% tolerance
  • Power rating of 150mW at 40°C
  • Temperature coefficient is ±500ppm/°C(< 100Kohm)
  • IP level 5 dust proof sealing
  • Stable in high humidity
  • Horizontal and vertical orientations on PCB
  • Operating temperature range from -25°C to 70°C

Also Known As

1630480-4, CB10V 100K

No Longer Manufactured

£0.08 ( ex VAT  ) £0.096 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.08 £0.096
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --