You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7A-16.000MAAJ-T - 

Crystal, 16 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

7A-16.000MAAJ-T - Crystal, 16 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series
7A-16.000MAAJ-T - Crystal, 16 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-16.000MAAJ-T
Order Code:
1841946
Product Range
7A Series
Technical Datasheet:
7A-16.000MAAJ-T Datasheet
See all Technical Docs

Product Information

:
16MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
30ppm
:
7A Series
:
-40°C
:
85°C
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7A-16.000MAAJ-T is a 5 x 3.2mm SMD Glass Sealed Quartz Crystal. It is designed for automatic mounting and reflow soldering.
  • 2 Pads SMD Glass Sealed Crystal Unit
  • High Reliable Environmental Performance
  • Tight Tolerance and Stability
  • Reasonable Cost and Good Delivery Performance
  • Contains Pb in Sealing Glass Exempted by RoHS Directive
  • Ageing ±3ppm Per Year Max

Applications

Portable Devices, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1841946RL Check stock

6,114 In stock

1,240 in stock for next day delivery (Liege stock)
4,874 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/02/19

£0.484

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.484
 
50+ £0.365
 
100+ £0.341
 
250+ £0.334
 
500+ £0.327
 
1000+ £0.321
 
5000+ £0.314
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1841946) x 0.484 = £0.484
Total Price: £0.484
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews