You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPOET

Network Analyser, RJ45, LED, PoE

TPOET - Network Analyser, RJ45, LED, PoE
TPOET - Network Analyser, RJ45, LED, PoE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
TPOET
Order Code:
2790597
Also Known As:
61549930, POET
Technical Datasheet:
TPOET   Datasheet
See all Technical Docs

Product Information


:
LED

:
-

:
PoE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The POET is a Power over Ethernet tracker which has been designed to detect if an RJ45 outlet has PoE voltage. This is increasingly essential for installers who are unsure as to whether particular patch panel connections or outlets are PoE enabled.
  • Compact adaptor style tester
  • Duel LED indicators located at the front of the housing for quick, easy identification of ethernet cables
  • Short RJ45 lead provides easy connection into patch panels and outlets
  • Detects if PoE is either Mid-span, End-span or 4 pair, by identifying the type of power source used
  • Built in over-voltage protection
  • Differentiates between IEEE802.3at/at and passive PoE
  • Housing material: ABS plastic
  • Weight: 19g

Also Known As

61549930, POET
Best Seller

14 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£10.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £8.88