You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OVSA1SBC2R8

LED, Red, SMD, PLCC-4, 20 mA, 2.4 V, 635 nm

OVSA1SBC2R8 - LED, Red, SMD, PLCC-4, 20 mA, 2.4 V, 635 nm
OVSA1SBC2R8 - LED, Red, SMD, PLCC-4, 20 mA, 2.4 V, 635 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVSA1SBC2R8
Order Code:
1678704
Product Range
SMD PLCC-4 Series
Technical Datasheet:
OVSA1SBC2R8   Datasheet
See all Technical Docs

Product Overview

The OVSA1SBC2R8 is a Surface-mount LED with water clear lens. It is made of AllnGaP. It is designed for wide angle, uniform light output. Its internal reflector and colourless clear lens optimize luminous intensity and make it ideal for backlighting applications and for coupling with light guides. It is also suitable for traffic lights, mono-colour indicators, signal and symbol luminary, backlighting (LCD, switches, displays, illuminated advertising) and safety marker lights (steps, exit ways).
  • High intensity with low power consumption
  • Compatible with automatic placement equipment
  • 5V Reverse voltage
  • 210mW Power dissipation
  • 150°C/W Thermal resistance junction to solder

Applications

Signalling, Automotive, Lighting, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
SMD

:
PLCC-4

:
20mA

:
2.4V

:
635nm

:
900mcd

:
120°

:
Round

:
SMD PLCC-4 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape

No Longer Stocked

£0.348

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.348
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.259
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.239
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.223
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.211
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.