You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OVS5MRBCR4 - 

High Brightness LED, OVS5MxBCR4 Series, Red, 625 nm, 120 °, 200 mA

OVS5MRBCR4 - High Brightness LED, OVS5MxBCR4 Series, Red, 625 nm, 120 °, 200 mA
OVS5MRBCR4 - High Brightness LED, OVS5MxBCR4 Series, Red, 625 nm, 120 °, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVS5MRBCR4
Order Code:
2860807
Product Range
OVS5MxBCR4 Series
Technical Datasheet:
OVS5MRBCR4   Datasheet
See all Technical Docs

Product Information


:
OVS5MxBCR4 Series

:
Red

:
625nm

:
120°

:
-

:
200mA

:
150mA

:
2.2V

:
7.15cd

:
330mW

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OVS5MRBCR4 is a red mini half-watt SMD LED Source that offers high luminance and a long operating lifespan. This device offers a 120° viewing angle and an ultra-low profile (1.2mm) making it highly suitable for conventional lighting and specialized applications.
  • Robust energy-efficient design with long operating life
  • Low thermal resistance
  • Exceptional spatial uniformity
  • Compatible to IR reflow soldering
  • High lumens output

Applications

Automotive, LED Lighting, Signal Processing

Packaging type Cut Tape

587 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.629

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.629
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.547
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.539
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.505
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.