Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM18F4G7
Order Code1840463
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM18F4G7
Order Code1840463
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ525nm
Luminous Flux @ Test16lm
Supply Voltage20V
Power Module ConfigurationLED String
Operating Temperature Min-30°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating400mW
Forward Current @ Test-
LED Module TypeLED + Housing
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Wavelength Typ
525nm
Supply Voltage
20V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Green
Luminous Flux @ Test
16lm
Power Module Configuration
LED String
Operating Temperature Max
50°C
Power Rating
400mW
LED Module Type
LED + Housing
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845