You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPV302 - 

Laser Diode, VCSEL, 860 nm, 2 Pins, TO-46, 1.5 mW, Class 3B

OPV302 - Laser Diode, VCSEL, 860 nm, 2 Pins, TO-46, 1.5 mW, Class 3B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPV302
Order Code:
1840468
Technical Datasheet:
OPV302   Datasheet
See all Technical Docs

Product Overview

The OPV302 is a vertical cavity Surface Emitting Laser Diode with 860nm wavelength. It offers many advantages in sensing applications when compared to infrared LED. This device requires substantially lower drive currents to obtain the same amount of output power as LED. This feature allows to be used in low power consumption applications such as battery operated equipment.
  • High thermal stability
  • Low drive current/high output density
  • Narrow beam angle

Applications

Communications & Networking, Sensing & Instrumentation

Product Information


:
860nm

:
2Pins

:
TO-46

:
1.5mW

:
-

:
Class 3B

:
0°C

:
85°C

:
12mA

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

59 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£12.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £11.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £11.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £11.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £10.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £9.70