You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPF482 - 

Photodiode, 100 pA, 860 nm, ST-Tall-3

OPF482 - Photodiode, 100 pA, 860 nm, ST-Tall-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPF482
Order Code:
1497962
Technical Datasheet:
OPF482   Datasheet
See all Technical Docs

Product Overview

The OPF482 is a low noise Silicon PIN Photodiode. The fibre optic detector offers fast response at moderate bias and is compatible with LED and laser diode sources in the 800 to 1000nm wavelength region. Low capacitance improves signal to noise performance in typical short haul LAN applications. It is designed to be compatible with multimode optical fibres from 50/125 to 200/300 microns.
  • High speed, low capacitance
  • Popular ST® style receptacle
  • Pre-tested with fibre to assure performance
  • Component pre-mounted and ready to use
  • 100MHz Operation minimum

Applications

Fibre Optics, Industrial, Security, Imaging, Video & Vision

Product Information


:
3Pins

:
ST-Tall

:
860nm

:
-

:
100pA

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.
Best Seller

18 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£14.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £14.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £13.81
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £13.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £13.43
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £12.43