You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP535A

Phototransistor, 935 nm, 25 °, 100 mW, 2 Pins, T-1 (3mm), OP535 Series

OP535A - Phototransistor, 935 nm, 25 °, 100 mW, 2 Pins, T-1 (3mm), OP535 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP535A
Order Code:
2630912
Product Range
OP535 Series
Technical Datasheet:
OP535A   Datasheet
See all Technical Docs

Product Overview

The OP535A is a Silicon NPN Photodarlington moulded in a green plastic package. The narrow receiving angle provides excellent on-axis coupling. This device is 1 00% production tested using infrared light for close correlation with Optek GaAs and GaAIAs emitters. Photodarlington device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors.
  • Narrow receiving angle
  • High current gain
  • Small package size for space limited applications
  • 0.050" (1.27mm) Lead spacing

Applications

Portable Devices, Sensing & Instrumentation

Product Information


:
935nm

:
25°

:
100mW

:
2Pins

:
T-1 (3mm)

:
OP535 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Best Seller

1,939 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.802

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.802
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.762
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.702
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.593