You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDR 3-4823WI
Isolated Board Mount DC/DC Converter, 2 Output, 3 W, 15 V, 100 mA, -15 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TDR 3-4823WI
- Order Code:
- 1869105
- Product Range
- TDR 3WI Series
- Technical Datasheet:
- TDR 3-4823WI Datasheet
Product Range Selector (TDR 3WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Output
- :
- 3W
- :
- 15V
- :
- 100mA
- :
- -15V
- :
- 100mA
- :
- -
- :
- -
- :
- TDR 3WI Series
- :
- 36V
- :
- 75V
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 12.8mm
- :
- 8.7mm
- :
- 18.9mm
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Fully regulated outputs
- Low ripple and noise
- No minimum load required
- Fully RoHS compliant
- 1600VDC I/O isolation
- ±15% Set point accuracy
- 20% Maximum set point differential
- 20VA SPDT switch
- 18 AWG, 24" length, PVC lead wires electrical termination
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £26.7429 £32.0915 | |
5+ | £25.4043 £30.4852 | |
10+ | £24.0754 £28.8905 | |
25+ | £21.3982 £25.6778 |
Pricing is unavailable. Please contact customer services.