You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC6420AB787R-G

LDO Voltage Regulator, Fixed, 1.6 V to 5.5 V in, 200 mV Drop, 2.8 V/150 mA out, USPN-6

TOREX XC6420AB787R-G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOREX TOREX
Manufacturer Part No:
XC6420AB787R-G
Order Code:
3535444RL
Product Range
1.8V/2.8V 150mA LDO Voltage Regulators
Technical Datasheet:
XC6420AB787R-G   Datasheet
See all Technical Docs

Product Range Selector (1.8V/2.8V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.6V

:
5.5V

:
2.8V

:
-

:
-

:
150mA

:
200mV

:
USPN

:
6Pins

:
-40°C

:
85°C

:
1.8V/2.8V 150mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"

No Longer Manufactured

£0.412 ( ex VAT  ) £0.4944 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.412 £0.4944
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.358 £0.4296
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.286 £0.3432
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.268 £0.3216
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.254 £0.3048
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --