You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC6224A121MR-G

LDO Voltage Regulator, Fixed, 1.2 V to 3.6 V in, 400 mV Drop, 1.2 V/150 mA out, SOT-25-5

TOREX XC6224A121MR-G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOREX TOREX
Manufacturer Part No:
XC6224A121MR-G
Order Code:
3535380
Product Range
1.2V 150mA LDO Voltage Regulators
Technical Datasheet:
XC6224A121MR-G   Datasheet
See all Technical Docs

Product Range Selector (1.2V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.2V

:
3.6V

:
1.2V

:
-

:
-

:
150mA

:
400mV

:
SOT-25

:
5Pins

:
-40°C

:
85°C

:
1.2V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 260 days

£0.408 ( ex VAT  ) £0.4896 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.408 £0.4896
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.341 £0.4092
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.212 £0.2544
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.18 £0.216
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.125 £0.1500
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.111 £0.1332
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.109 £0.1308
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --