Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOM PARKER
Manufacturer Part No10 320 5004
Order Code7124004
Product Range320
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTOM PARKER
Manufacturer Part No10 320 5004
Order Code7124004
Product Range320
Technical Datasheet
Fitting TypeNipple
Bore Size10mm
Pneumatic Connection-
Operating Pressure Max35bar
External Diameter10mm
Thread Size3/8"
Tubing Outer Diameter-
Fitting MaterialBrass
Product Range320
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fitting Type
Nipple
Pneumatic Connection
-
External Diameter
10mm
Tubing Outer Diameter
-
Product Range
320
Bore Size
10mm
Operating Pressure Max
35bar
Thread Size
3/8"
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018