You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFP10WL

Switch, RCD, 230 V, 30 mA, 40 ms

TFP10WL - Switch, RCD, 230 V, 30 mA, 40 ms

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMEGUARD TIMEGUARD
Manufacturer Part No:
TFP10WL
Order Code:
1642925
Also Known As:
GTIN UPC EAN: 5012483009321

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
-

:
30mA

:
40ms
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
A white RCD protected fused connection unit for new installations or to replace an existing unit. It will provide additional protection against electric shocks and fires. The unit will remain latched if the power supply is tripped.
  • Latching for continuous operation after supply interruption
  • Complies with BS7288

Also Known As

GTIN UPC EAN: 5012483009321

No Longer Manufactured

£36.36 ( ex VAT  ) £43.632 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £36.36 £43.632
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £32.73 £39.276